- Home ›
- All Products›
- 572-2308-1-75
572-2308-1-75
Hirose Electric Americas
Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Header 100 Position 1.27mm Solder Straight Through Hole Tray
Search Keywords: 5722308175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:572-2308-1-75
-
Alias/AKA:FX2CA-100P-1.27DSA(75)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
40
$5.91
80
$5.64
120
$5.63
280
$4.77
520
$4.58
1,000
$4.45
2,520
$4.34
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing