- Home ›
- All Products›
- 572-2155-2-98
572-2155-2-98
Hirose Electric Americas
Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Surface Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Surface Mount Tray
Search Keywords: 5722155298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:572-2155-2-98
-
Alias/AKA:FX2-60S-1.27SVL(98)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
40
$5.61
80
$5.36
120
$5.34
280
$4.92
520
$4.33
1,000
$4.21
2,520
$4.10
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments