- Home ›
- All Products›
- 570-3305-6-00
Hirose Electric Americas
570-3305-6-00
Connector Stacking Header 3 Position 30mm Stack Height 7.62mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 3 Position 30mm Stack Height 7.62mm Solder Straight Through Hole
Search Keywords: 5703305600
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 570-3305-6-00 |
| Alias/AKA: | FX30B-3P-7.62DSA30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
35 |
Product Guides
+
Frequently Asked Questions
Is 570-3305-6-00 RoHS compliant?
Yes, 570-3305-6-00 is RoHS compliant.
What is the lead time for 570-3305-6-00?
The standard lead time for 570-3305-6-00 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
35
$3.34
70
$3.23
280
$3.00
525
$2.84
1,015
$2.83
2,520
$2.69
5,005
$2.65
7,525 +
$2.64
Click for Quote
Log in
to unlock special pricing