- Home ›
- All Products›
- 570-3304-3-00
570-3304-3-00
Hirose Electric Americas
Connector Stacking Header 2 Position 30mm Stack Height 7.62mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 2 Position 30mm Stack Height 7.62mm Solder Straight Through Hole
Search Keywords: 5703304300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:570-3304-3-00
-
Alias/AKA:FX30B-2P-7.62DSA30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
42
$3.42
84
$3.31
252
$3.07
504
$2.67
1,008
$2.56
2,520
$2.49
5,040
$2.43
7,518 +
$2.40
Click for Quote
Log in
to unlock special pricing