- Home ›
- All Products›
- 570-1101-5-20
570-1101-5-20
Hirose Electric Americas
Connector Stacking Receptacle 40 Position 15mm to 20mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 40 Position 15mm to 20mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5701101520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:570-1101-5-20
-
Alias/AKA:FX20-40S-0.5SV(20)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
520
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130 Rolls
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
130
$6.21
260
$3.82
390
$3.03
520 +
$2.97
Click for Quote
Log in
to unlock special pricing