- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 570-1015-5-30
Hirose Electric Americas
570-1015-5-30
Connector Stacking Header 20 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Stacking Header 20 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5701015530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:570-1015-5-30
-
Alias/AKA:FX20-20P-0.5SV20(30)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Frequently Asked Questions
Is 570-1015-5-30 RoHS compliant?
Yes, 570-1015-5-30 is RoHS compliant.
What is the lead time for 570-1015-5-30?
The standard lead time for 570-1015-5-30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
150
$3.85
300
$3.69
600
$3.53
1,050
$3.44
2,550
$3.35
5,100
$3.31
7,500 +
$3.30
Click for Quote
Log in
to unlock special pricing