- Home ›
- All Products›
- 570-1007-7-20
570-1007-7-20
Hirose Electric Americas
Connector Stacking Header 40 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 40 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: 5701007720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:570-1007-7-20
-
Alias/AKA:FX20-40P-0.5SV20(20)
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150 Rolls
Order Increment:
150 Rolls
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$3.48
300
$3.38
600
$3.20
1,050
$2.81
2,550
$2.67
5,100
$2.63
7,500
$2.62
10,050 +
$2.61
Click for Quote
Log in
to unlock special pricing