- Home ›
- All Products›
- 547-0146-0-96
Hirose Electric Americas
547-0146-0-96
Connector Socket Strip 23 Position 2.54mm Solder Straight Through Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Socket Strip 23 Position 2.54mm Solder Straight Through Hole Bag
Search Keywords: 5470146096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:547-0146-0-96
-
Alias/AKA:MDF7-23S-2.54DSA(96)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 547-0146-0-96 RoHS compliant?
Yes, 547-0146-0-96 is RoHS compliant.
What is the lead time for 547-0146-0-96?
The standard lead time for 547-0146-0-96 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$2.95
300
$2.74
500
$2.70
1,000
$2.59
2,500
$2.52
5,000
$2.45
7,500
$2.42
10,000 +
$2.41
Click for Quote
Log in
to unlock special pricing