- Home ›
- All Products›
- 547-0145-8-96
547-0145-8-96
Hirose Electric Americas
Connector Socket Strip 22 Position 2.54mm Solder Straight Through Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Socket Strip 22 Position 2.54mm Solder Straight Through Hole Bag
Search Keywords: 5470145896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:547-0145-8-96
-
Alias/AKA:MDF7-22S-2.54DSA(96)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
100
$2.84
300
$2.64
500
$2.60
1,000
$2.21
2,500
$2.15
5,000
$2.09
7,500
$2.06
10,000 +
$2.05
Click for Quote
Log in
to unlock special pricing