- Home ›
- All Products›
- 547-0137-0-96
547-0137-0-96
Hirose Electric Americas
Connector Socket Strip 9 Position 2.54mm Solder Straight Through Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Socket Strip 9 Position 2.54mm Solder Straight Through Hole Bag
Search Keywords: 5470137096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:547-0137-0-96
-
Alias/AKA:MDF7-9S-2.54DSA(96)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.48
300
$1.37
500
$1.36
1,000
$1.14
2,500
$1.10
5,000
$1.07
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing