- Home ›
- All Products›
- 547-0033-4-96
547-0033-4-96
Hirose Electric Americas
Connector Socket Strip 20 Position 2.54mm Solder Straight Through Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Socket Strip 20 Position 2.54mm Solder Straight Through Hole Bag
Search Keywords: 5470033496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:547-0033-4-96
-
Alias/AKA:MDF7-20D-2.54DSA(96)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.78
300
$2.58
500
$2.54
1,000
$2.16
2,500
$2.11
5,000
$2.05
7,500
$2.03
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing