- Home ›
- All Products›
- 544-0581-0-18
544-0581-0-18
Hirose Electric Americas
Connector Wire to Board Header 13 Position 2.2mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Header 13 Position 2.2mm Solder Right Angle Through Hole
Search Keywords: 5440581018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:544-0581-0-18
-
Alias/AKA:DF62-13P-2.2DS(18)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.36
100
$3.35
300
$3.12
500
$2.71
1,000
$2.60
2,500
$2.53
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments