- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 544-0500-9-00
544-0500-9-00
Hirose Electric Americas
Socket Contact - DF62 Series - 24 to 28 AWG - 8.00µin (0.203µm) Gold Contact Finish - Crimp Termination - 15000 Pcs. Per Reel.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Socket Contact - DF62 Series - 24 to 28 AWG - 8.00µin (0.203µm) Gold Contact Finish - Crimp Termination - 15000 Pcs. Per Reel.
Search Keywords: 5440500900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:544-0500-9-00
-
Alias/AKA:DF62-2428SCFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75,000
Ships today, if you order in
Minimum Order Quantity:
2500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$0.1192
5,000
$0.1180
7,500
$0.1112
15,000
$0.0990
30,000
$0.0937
60,000
$0.0932
105,000
$0.0928
150,000 +
$0.0923
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments