- Home ›
- All Products›
- 543-0591-8-57
543-0591-8-57
Hirose Electric Americas
Connector Header Surface Mount 16 position 0.079 (2.00mm)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Header Surface Mount 16 position 0.079 (2.00mm)
Search Keywords: 5430591857
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0591-8-57
-
Alias/AKA:DF11-16DP-2V(57)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
125
$2.56
250
$1.92
375
$1.79
500 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments