- Home ›
- All Products›
- 543-0585-5-57
543-0585-5-57
Hirose Electric Americas
DF11 Series 4 Position Dual Row 2 mm Pitch SMT Straight Header Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DF11 Series 4 Position Dual Row 2 mm Pitch SMT Straight Header Connector
Search Keywords: 5430585557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0585-5-57
-
Alias/AKA:DF11-4DP-2V(57)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$0.955
1,000
$0.914
2,500
$0.781
5,000
$0.760
7,500
$0.758
10,000
$0.750
15,000 +
$0.748
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments