- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0538-5-52
543-0538-5-52
Hirose Electric Americas
Header - Male Pin - 14 Position - 2 Rows - 2mm Pitch - Board to Board or Cable - Gold Plated - Solder - Through Hole, Right An ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Header - Male Pin - 14 Position - 2 Rows - 2mm Pitch - Board to Board or Cable - Gold Plated - Solder - Through Hole, Right Angle - 30 Pcs. Per Tube.
Search Keywords: 5430538552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0538-5-52
-
Alias/AKA:DF11-14DP-2DS(52)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
30
$1.79
120
$1.61
270
$1.60
510
$1.42
1,020
$1.36
2,520
$1.30
5,010
$1.29
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing