- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0534-4-24
543-0534-4-24
Hirose Electric Americas
Header - Male Pin - 6 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole, Right A ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Header - Male Pin - 6 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole, Right Angle - 61 Pcs. Per Tube.
Search Keywords: 5430534424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0534-4-24
-
Alias/AKA:DF11-6DP-2DS(24)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
61
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,111
Ships today, if you order in
Minimum Order Quantity:
61
Order Increment:
61
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
61
$0.4847
549
$0.3234
1,037
$0.3177
2,501
$0.3073
5,002
$0.3024
7,503
$0.3016
10,004
$0.3009
15,006 +
$0.3001
Click for Quote
Log in
to unlock special pricing