- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0522-5-01
543-0522-5-01
Hirose Electric Americas
Header - Male Pin - 14 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Gold Plated - Solder - Through Hole - 100 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Header - Male Pin - 14 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Gold Plated - Solder - Through Hole - 100 Pcs. Per Bag.
Search Keywords: 5430522501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0522-5-01
-
Alias/AKA:DF11-14DP-2DSA(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$1.025
300
$0.980
500
$0.978
1,000
$0.922
2,500
$0.920
5,000
$0.917
7,500
$0.915
10,000 +
$0.913
Click for Quote
Log in
to unlock special pricing