- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0521-2-24
543-0521-2-24
Hirose Electric Americas
Header - Male Pin - 12 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole - 34 Pc ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Header - Male Pin - 12 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Solder - Through Hole - 34 Pcs. Per Tube.
Search Keywords: 5430521224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0521-2-24
-
Alias/AKA:DF11-12DP-2DSA(24)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
34
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,244
Ships today, if you order in
Minimum Order Quantity:
68
Order Increment:
34
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
68
$0.5247
272
$0.3429
1,020
$0.3379
2,516
$0.3346
5,032
$0.3329
7,514
$0.3313
10,030
$0.3296
15,028 +
$0.3280
Click for Quote
Log in
to unlock special pricing