- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0520-0-01
543-0520-0-01
Hirose Electric Americas
Header - Male Pin - 10 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Gold Plated - Solder - Through Hole - 100 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Header - Male Pin - 10 Position - 2 Rows - 2.00mm Pitch - Board to Board or Cable - Gold Plated - Solder - Through Hole - 100 Pcs. Per Bag.
Search Keywords: 5430520001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0520-0-01
-
Alias/AKA:DF11-10DP-2DSA(01)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$0.750
300
$0.734
500
$0.719
1,000
$0.698
2,500
$0.683
5,000
$0.681
7,500
$0.679
10,000 +
$0.678
Click for Quote
Log in
to unlock special pricing