- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 543-0511-9-00
543-0511-9-00
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 24 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 24 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 5430511900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0511-9-00
-
Alias/AKA:DF11-24DS-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.3942
1,000
$0.2597
2,500
$0.2251
5,000
$0.2173
7,500
$0.2056
25,000
$0.1947
50,000
$0.1912
100,000 +
$0.1902
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments