- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 543-0504-3-00
543-0504-3-00
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 10 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 10 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 5430504300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0504-3-00
-
Alias/AKA:DF11-10DS-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,200
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
300
$0.1546
2,500
$0.1123
5,000
$0.1093
7,500
$0.1083
25,000
$0.1073
50,000
$0.1068
100,000
$0.1062
150,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments