- Home ›
- All Products›
- 543-0331-0-77
Hirose Electric Americas
543-0331-0-77
Connector Wire to Board Shrouded Header 4 Position 2mm Solder Right Angle Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Shrouded Header 4 Position 2mm Solder Right Angle Surface Mount
Search Keywords: 5430331077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0331-0-77
-
Alias/AKA:DF3EA-4P-2H(77)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 543-0331-0-77 RoHS compliant?
Yes, 543-0331-0-77 is RoHS compliant.
What is the lead time for 543-0331-0-77?
The standard lead time for 543-0331-0-77 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$25.24
500
$13.32
750
$9.16
1,000 +
$8.98
Click for Quote
Log in
to unlock special pricing