- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0179-4-00
Hirose Electric Americas
543-0179-4-00
Header - Male Pin - 2 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Press-Fit, Solder - Right Angle ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0179-4-00
-
Alias/AKA:DF3A-2P-2DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100