- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 543-0165-0-00
543-0165-0-00
Hirose Electric Americas
Header - Male Pin - 2 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Press-Fit, Solder - Straight - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Header - Male Pin - 2 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Tin Plated - Press-Fit, Solder - Straight - 100 Pcs. Per Bag.
Search Keywords: 5430165000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0165-0-00
-
Alias/AKA:DF3A-2P-2DSA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,500
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
300
$0.1201
2,500
$0.0874
5,000
$0.0858
7,500
$0.0826
25,000
$0.0804
50,000
$0.0802
100,000
$0.0800
150,000 +
$0.0798
Click for Quote
Log in
to unlock special pricing