- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 543-0064-2-00
Hirose Electric Americas
543-0064-2-00
Rectangular Connector Housing - Plug - Male Pin - 2 Position - 0.079" (2.00mm) Pitch - Crimp Termination - Cable Mount - 100 P ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0064-2-00
-
Alias/AKA:DF3-2EP-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100