- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 543-0009-4-00
543-0009-4-00
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 1 Row - 2.00mm Pitch - Crimp Termination - Cable Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 1 Row - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 5430009400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0009-4-00
-
Alias/AKA:DF3-8S-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
300
$0.1095
2,500
$0.0965
5,000
$0.0944
7,500
$0.0937
25,000
$0.0804
50,000
$0.0788
100,000
$0.0786
150,000 +
$0.0784
Click for Quote
Log in
to unlock special pricing