- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 543-0007-9-00
Hirose Electric Americas
543-0007-9-00
Rectangular Connector Housing - Receptacle - Female Socket - 6 Position - 1 Row - 2.00mm Pitch - Crimp Termination - Cable Mou ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0007-9-00
-
Alias/AKA:DF3-6S-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100