- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 543-0005-3-00
543-0005-3-00
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 4 Position - 1 Row - 2.00mm Pitch - Crimp Termination - Cable Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 4 Position - 1 Row - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 5430005300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:543-0005-3-00
-
Alias/AKA:DF3-4S-2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
Buy all 290 in-stock or the regular minimum order quantity of 300
On Order:
10,000
can ship 8/3/26
Stock lot only:
290
Minimum Order Quantity:
300
Order Increment:
100
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$0.0969
300
$0.0881
2,500
$0.0638
5,000
$0.0621
7,500
$0.0605
25,000
$0.0566
50,000
$0.0563
100,000
$0.0560
150,000 +
$0.0558
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments