- Home ›
- All Products›
- 538-0021-4-97
538-0021-4-97
Hirose Electric Americas
Connector Wire to Board Shrouded Header 2 Position 1.25mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Shrouded Header 2 Position 1.25mm Solder Right Angle Surface Mount
Search Keywords: 5380021497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:538-0021-4-97
-
Alias/AKA:DF14-2P-1.25H(97)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$1.160
500
$0.870
750
$0.812
1,000 +
$0.796
Click for Quote
Log in
to unlock special pricing