- Home ›
- All Products›
- 536-0570-0-84
536-0570-0-84
Hirose Electric Americas
Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount
Search Keywords: 5360570084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0570-0-84
-
Alias/AKA:DF13EA-10DP-1.25V(84)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.260
500
$0.945
750
$0.882
1,000 +
$0.864
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments