- Home ›
- All Products›
- 536-0569-0-84
Hirose Electric Americas
536-0569-0-84
Connector Wire to Board Shrouded Header 40 Position 1.25mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Shrouded Header 40 Position 1.25mm Solder Straight Surface Mount
Search Keywords: 5360569084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0569-0-84
-
Alias/AKA:DF13E-40DP-1.25V(84)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 536-0569-0-84 RoHS compliant?
Yes, 536-0569-0-84 is RoHS compliant.
What is the lead time for 536-0569-0-84?
The standard lead time for 536-0569-0-84 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$4.78
500
$2.94
750
$2.33
1,000 +
$2.28
Click for Quote
Log in
to unlock special pricing