- Home ›
- All Products›
- 536-0407-9-77
Hirose Electric Americas
536-0407-9-77
Connector Wire to Board Shrouded Header 8 Position 1.25mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Shrouded Header 8 Position 1.25mm Solder Straight Surface Mount
Search Keywords: 5360407977
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0407-9-77
-
Alias/AKA:DF13C-8P-1.25V(77)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 536-0407-9-77 RoHS compliant?
Yes, 536-0407-9-77 is RoHS compliant.
What is the lead time for 536-0407-9-77?
The standard lead time for 536-0407-9-77 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$1.50
500
$1.12
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing