- Home ›
- All Products›
- 536-0407-9-76
536-0407-9-76
Hirose Electric Americas
DF13 RoHS Compliant Solder Retention Gold Connector Header -35C~85C 1A 150V 8.00muin 0.203mum
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DF13 RoHS Compliant Solder Retention Gold Connector Header -35C~85C 1A 150V 8.00muin 0.203mum
Search Keywords: 5360407976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0407-9-76
-
Alias/AKA:DF13C-8P-1.25V(76)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
33
$1.135
264
$0.922
528
$0.881
1,023
$0.843
2,508
$0.726
5,016
$0.707
7,524
$0.705
10,032 +
$0.697
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments