- Home ›
- All Products›
- 536-0261-5-51
536-0261-5-51
Hirose Electric Americas
Connector Wire to Board Shrouded Header 12 Position 1.25mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Shrouded Header 12 Position 1.25mm Solder Right Angle Surface Mount
Search Keywords: 5360261551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0261-5-51
-
Alias/AKA:DF13-12P-1.25H(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.346
500
$1.010
750
$0.942
1,000 +
$0.923
Click for Quote
Log in
to unlock special pricing