- Home ›
- All Products›
- 536-0259-3-51
Hirose Electric Americas
536-0259-3-51
10 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
10 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Search Keywords: 5360259351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0259-3-51
-
Alias/AKA:DF13-10P-1.25H(51)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 536-0259-3-51 RoHS compliant?
Yes, 536-0259-3-51 is RoHS compliant.
What is the lead time for 536-0259-3-51?
The standard lead time for 536-0259-3-51 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
250
$1.33
500
$1.27
1,000
$1.21
3,000
$1.13
5,000
$1.12
8,000
$1.11
10,000
$1.10
15,000 +
$1.09
Click for Quote
Log in
to unlock special pricing