- Home ›
- All Products›
- 536-0107-5-05
536-0107-5-05
Hirose Electric Americas
Header - Male Pin - 8 Position - 1 Row - 1.25mm Pitch - Board to Cable/Wire - Tin Contact Finish -Solder Termination -Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Header - Male Pin - 8 Position - 1 Row - 1.25mm Pitch - Board to Cable/Wire - Tin Contact Finish -Solder Termination -Through Hole - 100 Pcs. Per Bag.
Search Keywords: 5360107505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0107-5-05
-
Alias/AKA:DF13-8P-1.25DSA(05)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.5385
500
$0.4375
1,000
$0.4179
2,500
$0.4000
5,000
$0.3425
7,500
$0.3416
10,000
$0.3408
15,000 +
$0.3333
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments