- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 536-0007-0-00
Hirose Electric Americas
536-0007-0-00
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 536-0007-0-00 |
| Alias/AKA: | DF13-8S-1.25C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |