- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 536-0006-8-00
536-0006-8-00
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 7 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 7 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 5360006800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0006-8-00
-
Alias/AKA:DF13-7S-1.25C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
300
$0.0990
2,500
$0.0957
5,000
$0.0948
7,500
$0.0941
25,000
$0.0937
50,000
$0.0935
100,000
$0.0932
150,000 +
$0.0930
Click for Quote
Log in
to unlock special pricing