- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 536-0002-7-00
536-0002-7-00
Hirose Electric Americas
Rectangular Connector Housing - Receptacle - Female Socket - 3 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 3 Position - 0.049" (1.25mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag.
Search Keywords: 5360002700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:536-0002-7-00
-
Alias/AKA:DF13-3S-1.25C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,500
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
300
$0.1006
2,500
$0.0706
5,000
$0.0670
7,500
$0.0654
25,000
$0.0644
50,000
$0.0641
100,000
$0.0638
150,000 +
$0.0634
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments