- Home ›
- All Products›
- 507-0093-7-00
507-0093-7-00
Hirose Electric Americas
Connector Card Edge Receptacle 56 Position 3.96mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 56 Position 3.96mm Solder Straight Through Hole
Search Keywords: 5070093700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:507-0093-7-00
-
Alias/AKA:CR7E-56DA-3.96DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
12
$11.89
36
$11.00
60
$10.97
108
$10.53
252
$8.92
504
$8.68
1,008 +
$8.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments