- Home ›
- All Products›
- 507-0091-1-00
507-0091-1-00
Hirose Electric Americas
Connector Card Edge Receptacle 44 Position 3.96mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 44 Position 3.96mm Solder Straight Through Hole
Search Keywords: 5070091100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:507-0091-1-00
-
Alias/AKA:CR7E-44DA-3.96DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$8.80
60
$8.40
120
$8.16
270
$6.79
510
$6.61
1,020
$6.53
2,520 +
$6.28
Click for Quote
Log in
to unlock special pricing