- Home ›
- All Products›
- 507-0038-9-02
507-0038-9-02
Hirose Electric Americas
Connector Card Edge Receptacle 44 Position 4mm Solder Eye Straight Through Hole
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 44 Position 4mm Solder Eye Straight Through Hole
Search Keywords: 5070038902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:507-0038-9-02
-
Alias/AKA:CR7C-44DA-4E(02)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
24
$6.71
48
$6.50
120
$6.21
264
$5.24
504
$5.03
1,008
$4.89
2,520
$4.77
5,016 +
$4.71
Click for Quote
Log in
to unlock special pricing