- Home ›
- All Products›
- 506-0026-3-00
506-0026-3-00
Hirose Electric Americas
Connector Card Edge Receptacle 12 Position 3.96mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 12 Position 3.96mm Solder Straight Through Hole
Search Keywords: 5060026300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:506-0026-3-00
-
Alias/AKA:CR6-12S-3.96DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$3.92
60
$3.80
120
$3.63
270
$3.52
510
$2.93
1,020
$2.92
2,520
$2.78
5,010 +
$2.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments