- Home ›
- All Products›
- 506-0022-2-00
506-0022-2-00
Hirose Electric Americas
Connector Card Edge Receptacle 6 Position 3.96mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 6 Position 3.96mm Solder Straight Through Hole
Search Keywords: 5060022200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:506-0022-2-00
-
Alias/AKA:CR6-6S-3.96DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
45
$4.81
90
$4.60
135
$4.59
270
$4.40
540
$3.71
1,035
$3.61
2,520
$3.52
5,040 +
$3.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments