- Home ›
- All Products›
- 506-0015-7-00
506-0015-7-00
Hirose Electric Americas
Connector Card Edge Receptacle 18 Position 3.96mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 18 Position 3.96mm Solder Straight Through Hole
Search Keywords: 5060015700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:506-0015-7-00
-
Alias/AKA:CR6-18S-3.96DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
15
$5.79
60
$4.70
105
$4.49
255
$4.30
510
$3.63
1,005
$3.53
2,505
$3.44
5,010 +
$3.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments