- Home ›
- All Products›
- 506-0004-0-00
506-0004-0-00
Hirose Electric Americas
Connector Card Edge Receptacle 22 Position 3.96mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Card Edge Receptacle 22 Position 3.96mm Solder Eye Straight Through Hole
Search Keywords: 5060004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:506-0004-0-00
-
Alias/AKA:CR6-22S-3.96E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
15
$5.48
60
$5.31
105
$5.07
255
$4.86
510
$4.11
1,005
$4.00
2,505
$3.90
5,010 +
$3.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments