- Home ›
- All Products›
- 480-1058-0-00
480-1058-0-00
Hirose Electric Americas
Receptacle - USB Type-C - 24pos. - 48V - 5A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle - USB Type-C - 24pos. - 48V - 5A
Search Keywords: 4801058000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-1058-0-00
-
Alias/AKA:CX90B2-24P1
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375 Rolls
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
375
$2.81
750
$1.73
1,125
$1.37
1,500 +
$1.34
Click for Quote
Log in
to unlock special pricing