- Home ›
- All Products›
- 480-0816-0-00
480-0816-0-00
Hirose Electric Americas
0.4mm Pitch, 0.7mm Stacking Height, 15A Rated Current, Power/Signal Hybrid FPC-to-Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 0.7mm Stacking Height, 15A Rated Current, Power/Signal Hybrid FPC-to-Board Connector
Search Keywords: 4800816000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0816-0-00
-
Alias/AKA:BK22C07-4DS/2-0.4V(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5,000
$1.692
10,000
$0.893
15,000
$0.614
20,000 +
$0.602
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments