- Home ›
- All Products›
- 480-0782-0-00
480-0782-0-00
Hirose Electric Americas
125℃ Heat Resistant, Floating Board-to-Board Connector, 0.5mm Pitch / 21mm Stacking Height
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
125℃ Heat Resistant, Floating Board-to-Board Connector, 0.5mm Pitch / 21mm Stacking Height
Search Keywords: 4800782000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0782-0-00
-
Alias/AKA:KP27F-170P/4-0.5SV21(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
60
$21.68
120
$13.34
180
$10.56
240 +
$10.35
Click for Quote
Log in
to unlock special pricing